-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1317
|
Newark | Header Connector,pcb Mount,recept,22 Contacts,pin,0.118 Pitch,r Angle Pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 43045-2201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$5.9400 / $8.3900 | Buy Now |
DISTI #
0430452201
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452201) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.7237 / $5.6658 | Buy Now |
DISTI #
538-43045-2201
|
Mouser Electronics | Headers & Wire Housings 22 CKT R/A HEADER RoHS: Compliant | 937 |
|
$4.6300 / $7.5400 | Buy Now |
DISTI #
71456888
|
RS | MicroFit 3.0 RA Hdr W/TH DR 15Au 22Ckt | Molex Incorporated 43045-2201 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5400 / $7.9100 | RFQ |
|
Onlinecomponents.com | Micro-Fit 3.0 Header Surface Mount Compatible Dual Row RoHS: Compliant |
56 Partner Stock |
|
$3.2800 / $4.8900 | Buy Now |
DISTI #
0430452201
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452201) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.7237 / $5.6658 | Buy Now |
DISTI #
0430452201
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452201) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.7237 / $5.6658 | Buy Now |
DISTI #
Molex 43045-2201
|
PEI Genesis | REC PR CONN, 22 Cont Sol Term | 86 |
|
Buy Now | |
DISTI #
3049118
|
element14 Asia-Pacific | WTB CONN, HEADER, 22POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 350 |
|
$5.9091 / $7.9351 | Buy Now |
DISTI #
3049118
|
Farnell | WTB CONN, HEADER, 22POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 350 |
|
$4.6199 / $8.6030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-2201
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-2201
Molex
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING, HIGH TEMP. | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.443 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |