-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4243
|
Newark | Conn, R/A Hdr, 24Pos, 2Row, 3Mm, Smt Rohs Compliant: Yes |Molex 43045-2406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 996 |
|
$7.0200 / $9.3600 | Buy Now |
DISTI #
85AJ7965
|
Newark | Conn, R/A Hdr, 24Pos, 2Row, 3Mm, Smt Rohs Compliant: Yes |Molex 43045-2406 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2100 / $5.6900 | Buy Now |
DISTI #
92M1339
|
Newark | Header Connector,pcb Mount,recept,24 Contacts,pin,0.118 Pitch,surface Mount Terminal,polarized Lck Rohs Compliant: Yes |Molex 43045-2406 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 | Buy Now |
DISTI #
0430452406
|
Avnet Americas | Conn Wire to Board HDR 24 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430452406) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.2951 / $6.2555 | Buy Now |
DISTI #
538-43045-2406
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 RA SMT Clip DR Tin 24 Ckt RoHS: Compliant | 709 |
|
$4.4900 / $8.3400 | Buy Now |
DISTI #
71456915
|
RS | Microfit 3.0 RA SMT/Clip DR Tin 24 Ckt | Molex Incorporated 43045-2406 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1800 / $7.4000 | RFQ |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Press-fit Metal Retention Clip, 24 Circuits, Tin (Sn) Plating, Glow Wire Compatible RoHS: Compliant | 0 |
|
$3.9300 / $4.9400 | Buy Now |
DISTI #
0430452406
|
Avnet Americas | Conn Wire to Board HDR 24 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430452406) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.2951 / $6.2555 | Buy Now |
DISTI #
0430452406
|
Avnet Americas | Conn Wire to Board HDR 24 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430452406) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.2951 / $6.2555 | Buy Now |
DISTI #
Molex 43045-2406
|
PEI Genesis | REC PR CONN, 24 Cont Mount | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-2406
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-2406
Molex
Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE AND REEL PACKAGING | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.606 inch | |
Body Length | 3.104 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |