Part Details for 4304M-104-121/191 by Bourns Inc
Overview of 4304M-104-121/191 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4304M-104-121/191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H2854
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: No |Bourns 4304M-104-121/191 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.2800 | Buy Now |
DISTI #
4304M-104-121/191-ND
|
DigiKey | RES NETWORK 4 RES MULT OHM 4SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8811 | Buy Now |
DISTI #
4304M-104-121/191
|
Avnet Americas | 4300M Series Thick Film Medium Profile Resistor Array 120Ohm/190Ohm 2% 0.6W 100 ppm/?C Dual Terminator 4-Pin SIP Through Hole - Rail/Tube (Alt: 4304M-104-121/191) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-4304M104121/191
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73589184
|
RS | RNET - THK FILM MOLD SIP | Bourns 4304M-104-121/191 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 120 Ohm/190 Ohm 2% 0.6W ±100ppm/°C TERM Molded 4-Pin SIP Pin Thru-Hole | 0 |
|
$1.8500 / $5.0700 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 172 |
|
$0.7533 / $1.2555 | Buy Now |
|
Master Electronics | Res Thick Film NET 120 Ohm/190 Ohm 2% 0.6W ±100ppm/°C TERM Molded 4-Pin SIP Pin Thru-Hole | 0 |
|
$1.8500 / $5.0700 | Buy Now |