Part Details for 4305-000LF by Tusonix
Overview of 4305-000LF by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4305CGN#TRPBF | Analog Devices | 2-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4305IDHD#PBF | Analog Devices | 2-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4305CDHD#TRPBF | Analog Devices | 2-Ch, 2-Wire Bus Multxer w/ Ca |
Price & Stock for 4305-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4305-000LF
|
Mouser Electronics | EMI Feedthrough Filters 50pF 300Volts -55C + 125C RoHS: Compliant | 0 |
|
$27.6500 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 175 |
|
$27.8226 / $33.9300 | Buy Now |
|
Quest Components | 140 |
|
$31.1025 / $36.7575 | Buy Now | |
DISTI #
4305-000LF
|
TTI | EMI Feedthrough Filters 50pF 300Volts -55C + 125C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 4305-000LF
4305-000LF CAD Models
4305-000LF Part Data Attributes
|
4305-000LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4305-000LF
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 5A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE FILTER | |
Capacitance | 50 µF | |
Diameter | 3.55 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 25 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |