Part Details for 4305-001LF by CTS Corporation
Overview of 4305-001LF by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Price & Stock for 4305-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4305-001LF
|
Avnet Americas | EMI/RFI FILTER - Bulk (Alt: 4305-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | Buy Now |
|
Onlinecomponents.com | Emi Low Pass Filter RoHS: Compliant |
489 In Stock |
|
$6.0500 / $7.6900 | Buy Now |
DISTI #
82394662
|
Verical | EMI LOW PASS FILTER Min Qty: 8 Package Multiple: 1 Date Code: 2410 | Americas - 474 |
|
$7.5428 / $8.8101 | Buy Now |
DISTI #
4305-001LF
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4305-001LF
|
Avnet Abacus | (Alt: 4305-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Emi Low Pass Filter RoHS: Compliant |
489 In Stock |
|
$6.0500 / $7.6900 | Buy Now |
Part Details for 4305-001LF
4305-001LF CAD Models
4305-001LF Part Data Attributes
|
4305-001LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4305-001LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Diameter | 3.55 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 28 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |