Part Details for 4305-DEMO by THAT Corporation
Overview of 4305-DEMO by THAT Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85403DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 7V to 40V Input Range, 5V 2.5A Output | |
ISL85413DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 300mA Output |
Price & Stock for 4305-DEMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-4305-DEMO
|
Mouser Electronics | Audio IC Development Tools Low-Cost Dynamics Processor Demo Board RoHS: Not Compliant | 0 |
|
$90.9300 / $98.5700 | Order Now |
Part Details for 4305-DEMO
4305-DEMO CAD Models
4305-DEMO Part Data Attributes
|
4305-DEMO
THAT Corporation
Buy Now
|
Compare Parts:
4305-DEMO
THAT Corporation
|
Samacsys Manufacturer | THAT CORPORATION |