Part Details for 4305.0001 by Schurter Electronic Components
Overview of 4305.0001 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4305.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2860
|
Newark | Fuse Holder, 5 X 20Mm, Module, Product Range:Fusedrawer 1 Series, Fuse Current:10A, Fuse Holder Type:Cartridge Fuse Holder, Fuse Size:5 X 20 Mm, Fuse Size Held:5Mm X 20Mm, Fuse Size Metric:5Mm X 20Mm, Holder Terminals:Quick Connect Rohs Compliant: Yes |Schurter 4305.0001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$6.4800 | Buy Now |
DISTI #
26AC7467
|
Newark | Ke Kg Sw 2P 5X20 Rohs Compliant: Yes |Schurter 4305.0001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $8.2600 | Buy Now |
DISTI #
486-1114-ND
|
DigiKey | FUSE DRAWER X-SAFE 5X20 2POLE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2183 In Stock |
|
$5.2638 / $6.8800 | Buy Now |
DISTI #
4305.0001
|
Avnet Americas | KE/KG FUSE DRAWER 2P 10A - Boxed Product (Development Kits) (Alt: 4305.0001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 30 |
|
$5.1374 / $6.0243 | Buy Now |
DISTI #
50F2860
|
Avnet Americas | KE/KG FUSE DRAWER 2P 10A - Bulk (Alt: 50F2860) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 172 Partner Stock |
|
$7.8400 / $8.5900 | Buy Now |
DISTI #
693-4305.0001
|
Mouser Electronics | AC Power Entry Modules Fusedrawer for KE KG 5x20mm 2-pole black RoHS: Compliant | 336 |
|
$5.2600 / $6.5500 | Buy Now |
|
Future Electronics | 5 x 20 mm 2 Pole 1 Function Fusedrawer 1 Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$5.7500 / $5.9100 | Buy Now |
|
Onlinecomponents.com | KE/KG FUSE DRAWER 2P 10A RoHS: Compliant |
183 In Stock |
|
$5.0000 / $6.0900 | Buy Now |
DISTI #
4305.0001
|
Avnet Americas | KE/KG FUSE DRAWER 2P 10A - Boxed Product (Development Kits) (Alt: 4305.0001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 30 |
|
$5.1374 / $6.0243 | Buy Now |
DISTI #
50F2860
|
Avnet Americas | KE/KG FUSE DRAWER 2P 10A - Bulk (Alt: 50F2860) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 172 Partner Stock |
|
$7.8400 / $8.5900 | Buy Now |
Part Details for 4305.0001
4305.0001 CAD Models
4305.0001 Part Data Attributes
|
4305.0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4305.0001
Schurter Electronic Components
Mains Power Connector, Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |