There are no models available for this part yet.
Overview of 430501-24-0 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME2008430501211 | Amphenol Communications Solutions | Mini cool edge 0.6mm,84pin,orthogonal ,1x1,8.655mm offset,without screw,Gen4 | |
ME3008430501111 | Amphenol Communications Solutions | Mini cool edge 0.6mm,84pin,orthogonal ,1x1,7.805mm offset,without screw,Gen5 | |
ME3008430501211 | Amphenol Communications Solutions | Mini cool edge 0.6mm,84pin,orthogonal ,1x1,8.655mm offset,without screw,Gen5 |
Price & Stock for 430501-24-0 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
430501-24-0-ND
|
DigiKey | CONN BARRIER STRP 24CIRC 0.438" Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8635 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7500 / $18.3300 | Buy Now |