-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking Mech, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7704
|
Newark | Connector, Rcpt, 2Pos, 1Row, 3.96Mm, Product Range:Spox 43061, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3.96Mm, For Use With:5194, 5225 Crimp Terminals, Body Material:Polyester, Contact Current:5A Rohs Compliant: Yes |Molex 43061-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$0.2600 / $0.4350 | Buy Now |
DISTI #
538-43061-0002
|
Mouser Electronics | Headers & Wire Housings 156 SPOX RCPT HSG W/RAMP 2CKT RoHS: Compliant | 11567 |
|
$0.1450 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
4500 Partner Stock |
|
$0.1785 / $0.2530 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, 0.156 INCH PITCH, CRIMP TERMINAL, LOCKING MECH, WHITE INSULATOR, RECEPTACLE | 20000 |
|
$0.1316 / $0.3759 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, 0.156 INCH PITCH, CRIMP TERMINAL, LOCKING MECH, WHITE INSULATOR, RECEPTACLE | 392 |
|
$0.3133 / $0.6265 | Buy Now |
DISTI #
3485912
|
element14 Asia-Pacific | WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSIT RoHS: Compliant Min Qty: 1 Container: Each | 4685 |
|
$0.2260 / $0.3677 | Buy Now |
DISTI #
4252797
|
Farnell | CONN HOUSING, RCPT, 2POS, 3.96MM RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 2400 |
|
$0.3709 | Buy Now |
DISTI #
3485912
|
Farnell | WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSIT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 5 Days Container: Each | 4685 |
|
$0.2448 / $0.4371 | Buy Now |
|
Master Electronics | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
4500 Partner Stock |
|
$0.1785 / $0.2530 | Buy Now |
DISTI #
10189396
|
TestEquity LLC | Molex 43061-0002 3.96mm Pitch SPOX Housing, 2 Circuits, Natural | 4500 |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43061-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
43061-0002
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking Mech, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, POLARIZED | |
Body Breadth | 0.378 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.357 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43061-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43061-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
348793-3 | 348793-3 | TE Connectivity | 43061-0002 vs 348793-3 |
51065-0203 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 43061-0002 vs 51065-0203 |
2CH-F-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 43061-0002 vs 2CH-F-02 |