Part Details for 4306M-101-220 by Bourns Inc
Overview of 4306M-101-220 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4306M-101-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9793
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: No |Bourns 4306M-101-220 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $0.8340 | Buy Now |
DISTI #
4306M-101-220-ND
|
DigiKey | RES ARRAY 5 RES 22 OHM 6SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7018 | Buy Now |
DISTI #
4306M-101-220
|
Avnet Americas | 4300M Series Thick Film Medium Profile Resistor Array 22Ohm 2% 0.9W 250 ppm/°C Bussed 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306M-101-220) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6813 / $0.7739 | Buy Now |
DISTI #
652-4306M-N01-220-N
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Not Compliant | 0 |
|
$0.7010 | Order Now |
DISTI #
73589256
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306M-101-220 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.6770 / $1.4170 | Buy Now | |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 0.9 W, THROUGH HOLE MOUNT | 214 |
|
$0.7098 / $1.3145 | Buy Now |
|
Master Electronics | 0 |
|
$0.6770 / $1.4170 | Buy Now |
Part Details for 4306M-101-220
4306M-101-220 CAD Models
4306M-101-220 Part Data Attributes
|
4306M-101-220
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306M-101-220
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.9W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 5808, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.9 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |