Part Details for 4306M-102-512 by Bourns Inc
Overview of 4306M-102-512 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306M-102-512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306M-102-512-ND
|
DigiKey | RES ARRAY 3 RES 5.1K OHM 6SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7018 | Buy Now |
DISTI #
4306M-102-512
|
Avnet Americas | 4300M Series Thick Film Medium Profile Resistor Array 5.1K Ohm 2% 0.9W 100 ppm/?C ISOL 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306M-102-512) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6813 / $0.7739 | Buy Now |
DISTI #
652-4306M-102-5.1K
|
Mouser Electronics | Resistor Networks & Arrays 6pin 5.1Kohm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73589316
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306M-102-512 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 5.1K Ohm 2% 0.9W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole | 0 |
|
$0.6770 / $1.4170 | Buy Now |
|
Bristol Electronics | 677 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.4W, 5100OHM, 100V, 5% +/-TOL, 250PPM/CEL, 5808 | 541 |
|
$9.7050 / $14.5575 | Buy Now |
|
Master Electronics | Res Thick Film NET 5.1K Ohm 2% 0.9W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole | 0 |
|
$0.6770 / $1.4170 | Buy Now |