Part Details for 4306R-101-182LF by Bourns Inc
Overview of 4306R-101-182LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-182LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
85855-182LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod | |
89073-182LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. |
Price & Stock for 4306R-101-182LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8717
|
Newark | Resistor Network, thick Film,1.8Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5808-Case Rohs Compliant: Yes |Bourns 4306R-101-182LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
4306R-1-182LF-ND
|
DigiKey | RES ARRAY 5 RES 1.8K OHM 6SIP Min Qty: 2030 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4519 | Buy Now |
DISTI #
4306R-101-182LF
|
Avnet Americas | Resistor, Network, 1.8 kOhm, ? 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4306R-101-182LF) RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-4306R-1LF-1.8K
|
Mouser Electronics | Resistor Networks & Arrays 6pin 1.8Kohms Bussed Low Profile RoHS: Compliant | 0 |
|
$1.4300 / $1.4500 | Order Now |
DISTI #
73589352
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-101-182LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1.8K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant |
1995 Partner Stock |
|
$1.5200 / $2.6100 | Buy Now |
DISTI #
81006761
|
Verical | Res Thick Film NET 1.8K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Min Qty: 97 Package Multiple: 1 | Americas - 1995 |
|
$0.6300 / $0.6500 | Buy Now |
DISTI #
4306R-101-182LF
|
Avnet Abacus | Resistor, Network, 1.8 kOhm, � 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4306R-101-182LF) RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602242972
|
Chip1Stop | Resistor Networks and Arrays | 1995 |
|
$0.6950 / $0.7680 | Buy Now |
|
Master Electronics | Res Thick Film NET 1.8K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant |
1995 Partner Stock |
|
$1.5200 / $2.6100 | Buy Now |
Part Details for 4306R-101-182LF
4306R-101-182LF CAD Models
4306R-101-182LF Part Data Attributes
|
4306R-101-182LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-101-182LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-6, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |