Part Details for 4306R-101-331LF by Bourns Inc
Overview of 4306R-101-331LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-331LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 24S 3P Right Angle Header, Solder To Board | |
89883-331LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 62 Positions, 2.54mm (0.100in) Pitch | |
89891-331LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 62 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 4306R-101-331LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8735
|
Newark | Resistor, Bussed Resistor Network, 5, 330 Ohm, 0.02, Sip, Resistance:330Ohm, Network Circuit Type:Bussed, No. Of Resistors:6Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Networkrohs Compliant: Yes |Bourns 4306R-101-331LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
4306R-1-331LF-ND
|
DigiKey | RES ARRAY 5 RES 330 OHM 6SIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
67 In Stock |
|
$1.4375 / $3.2500 | Buy Now |
DISTI #
4306R-101-331LF
|
Avnet Americas | Resistor, Network, 330 Ohm, ± 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4306R-101-331LF) RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-4306R-1LF-330
|
Mouser Electronics | Resistor Networks & Arrays 6pin 330 OHMS Bussed Low Profile RoHS: Compliant | 690 |
|
$1.4300 / $3.2500 | Buy Now |
DISTI #
71279026
|
RS | Resistor,330 ohms,0.75 W,2 %,100 V (Max.),100 ppm/ DegC | Bourns 4306R-101-331LF RoHS: Not Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 330 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant |
2310 In Stock |
|
$1.5800 / $3.7300 | Buy Now |
DISTI #
51508625
|
Verical | Res Thick Film NET 330 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Min Qty: 20 Package Multiple: 10 Date Code: 1302 | Americas - 2310 |
|
$2.0930 / $4.8490 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
4306R-101-331LF
|
Avnet Abacus | Resistor, Network, 330 Ohm, � 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4306R-101-331LF) RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 330 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant |
2310 In Stock |
|
$1.5800 / $3.7300 | Buy Now |
Part Details for 4306R-101-331LF
4306R-101-331LF CAD Models
4306R-101-331LF Part Data Attributes
|
4306R-101-331LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-101-331LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-6, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4306R-101-331LF
This table gives cross-reference parts and alternative options found for 4306R-101-331LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306R-101-331LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-AP1-331 | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4306R-101-331LF vs 4606X-AP1-331 |
4606X-101-331 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP | Bourns Inc | 4306R-101-331LF vs 4606X-101-331 |
4606X-101-331LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4306R-101-331LF vs 4606X-101-331LF |
4306R-101-331 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6 | Bourns Inc | 4306R-101-331LF vs 4306R-101-331 |
4606X-AP1-331LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4306R-101-331LF vs 4606X-AP1-331LF |