There are no models available for this part yet.
Overview of 4306R-101-332 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4306R-101-332 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F2949
|
Newark | Resistor, Bussed Resistor Network 5, 3.3Kohm, 2%, Sip, Resistance:3.3Kohm, Network Circuit Type:Bussed, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: No |Bourns 4306R-101-332 RoHS: Not Compliant Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now | |
DISTI #
4306R-1-332-ND
|
DigiKey | RES ARRAY 5 RES 3.3K OHM 6SIP Min Qty: 2030 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4519 | Buy Now | |
DISTI #
4306R-101-332
|
Avnet Americas | Res Thick Film NET 3.3K Ohm 2% 3/4W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4306R-101-332) RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.6330 | Buy Now | |
DISTI #
652-4306R-101-3.3K
|
Mouser Electronics | Resistor Networks & Arrays 6 PIN BUSS. 3.3K OHM RoHS: Not Compliant | 0 |
|
$1.4500 / $1.4800 | Order Now | |
DISTI #
73589386
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-101-332 RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole | Alternative Product Available |
|
$1.4300 / $2.9900 | Buy Now | ||
Bristol Electronics | 48 |
|
RFQ | ||||
Quest Components | Resistor Network, Thick Film, 3.3K Ohm, 100V, 2±%, 100ppm | 1191 |
|
$0.3696 / $0.9240 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 3.3K Ohm, 100V, 2±%, 100ppm | 724 |
|
$0.4400 / $1.1000 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 3.3K Ohm, 100V, 2±%, 100ppm | 460 |
|
$0.2860 / $0.6600 | Buy Now |
CAD Models for 4306R-101-332 by Bourns Inc
Part Data Attributes for 4306R-101-332 by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP-6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
7 Weeks
|
Construction
|
Molded
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
3300 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
14.83 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3300 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
5808
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4306R-101-332
This table gives cross-reference parts and alternative options found for 4306R-101-332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306R-101-332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4306R-101-332LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT | Bourns Inc | 4306R-101-332 vs 4306R-101-332LF |