Part Details for 4306R-101-332LF by Bourns Inc
Overview of 4306R-101-332LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-332LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 64 Positions, 2.54mm (0.100in) Pitch | |
75867-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 8 Positions | |
75869-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 8 Positions |
Price & Stock for 4306R-101-332LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8736
|
Newark | Resistor, Bussed Resistor Network 5, 3.3Kohm, 2%, Sip, Resistance:3.3Kohm, Network Circuit Type:Bussed, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4306R-101-332LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
4306R-1-332LF-ND
|
DigiKey | RES ARRAY 5 RES 3.3K OHM 6SIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1501 In Stock |
|
$1.4375 / $3.2500 | Buy Now |
DISTI #
4306R-101-332LF
|
Avnet Americas | Resistor, Network, 3.3 kOhm, ± 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4306R-101-332LF) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 502 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-4306R-1LF-3.3K
|
Mouser Electronics | Resistor Networks & Arrays 6pin 3.3Kohms Bussed Low Profile RoHS: Compliant | 1956 |
|
$1.4300 / $3.2500 | Buy Now |
DISTI #
70154920
|
RS | Resistor, Thk Filmmolded SIP,3.3 Kilohms, 2%,100V,0.75W @ 70DegC, Bussed | Bourns 4306R-101-332LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant |
314 In Stock |
|
$1.3500 / $2.2300 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.75W, 3300OHM, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 5808 | 252 |
|
$0.7800 / $1.5600 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.75W, 3300OHM, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 5808 | 24 |
|
$0.7800 / $1.3000 | Buy Now |
DISTI #
4306R-101-332LF
|
TTI | Resistor Networks & Arrays 6pin 3.3Kohms Bussed Low Profile pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 805 In Stock |
|
$1.4400 / $2.2100 | Buy Now |
Part Details for 4306R-101-332LF
4306R-101-332LF CAD Models
4306R-101-332LF Part Data Attributes
|
4306R-101-332LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-101-332LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-6, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4306R-101-332LF
This table gives cross-reference parts and alternative options found for 4306R-101-332LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306R-101-332LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-AP1-332 | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4306R-101-332LF vs 4606X-AP1-332 |
CSC06A013K30GEJ | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4306R-101-332LF vs CSC06A013K30GEJ |
77061332 | Array/Network Resistor, Bussed, Cermet, 0.96W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP | CTS Corporation | 4306R-101-332LF vs 77061332 |