Part Details for 4306R-101-511 by Bourns Inc
Overview of 4306R-101-511 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306R-101-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6501
|
Newark | Resistor Network, thick Film,510Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5808-Case Rohs Compliant: No |Bourns 4306R-101-511 Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
4306R-101-511-ND
|
DigiKey | RES ARRAY 5 RES 510 OHM 6SIP Min Qty: 2030 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4519 | Buy Now |
DISTI #
4306R-101-511
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 510Ohm 2% 0.75W 100 ppm/°C Bussed 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306R-101-511) RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-4306R-101-511
|
Mouser Electronics | Resistor Networks & Arrays 510 OHM 6 PIN 2% LOW RoHS: Not Compliant | 0 |
|
$1.4500 / $1.4800 | Order Now |
DISTI #
73589414
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-101-511 RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 510 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Bristol Electronics | 910 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 510 Ohm, 100V, 2±%, 100ppm | 728 |
|
$0.2380 / $0.5950 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 510 Ohm, 100V, 2±%, 100ppm | 344 |
|
$0.5500 / $1.1000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 510 Ohm, 100V, 2±%, 100ppm | 28 |
|
$2.1750 / $3.4800 | Buy Now |
Part Details for 4306R-101-511
4306R-101-511 CAD Models
4306R-101-511 Part Data Attributes
|
4306R-101-511
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-101-511
Bourns Inc
Array/Network Resistor, Bussed, 0.2W, 510ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5808
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 510 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Tolerance | 2% | |
Working Voltage | 100 V |