Part Details for 4306R-102-272F by Bourns Inc
Overview of 4306R-102-272F by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306R-102-272F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-4306R-102-272F
|
Mouser Electronics | Resistor Networks & Arrays 6pin Iso 2.7K RoHS: Not Compliant | 0 |
|
$0.2180 / $0.7500 | Order Now |
|
Quest Components | 3108 |
|
$0.2478 / $0.7080 | Buy Now |
Part Details for 4306R-102-272F
4306R-102-272F CAD Models
4306R-102-272F Part Data Attributes
|
4306R-102-272F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-102-272F
Bourns Inc
RES NET,THICK FILM,2.7K OHMS,100WV,1% +/-TOL,-100,100PPM TC,5808 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Tolerance | 1% | |
Working Voltage | 100 V |