Part Details for 4306R-102-330 by Bourns Inc
Overview of 4306R-102-330 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306R-102-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2962
|
Newark | Resistor Network, thick Film,33Ohms,100Wv,-250,250Ppm-Tc,5808-Case Rohs Compliant: No |Bourns 4306R-102-330 Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
4306R-2-330-ND
|
DigiKey | RES ARRAY 3 RES 33 OHM 6SIP Min Qty: 2030 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4519 | Buy Now |
DISTI #
4306R-102-330
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 33Ohm 2% 0.75W 250 ppm/°C ISOL 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306R-102-330) RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-4306R-102-33
|
Mouser Electronics | Resistor Networks & Arrays 6 PIN ISO. 33 OHM RoHS: Not Compliant | 0 |
|
$1.4300 / $1.4400 | Order Now |
DISTI #
73589497
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-102-330 RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 33 Ohm 1 Ohm 0.75W(3/4W) ±250ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 33 Ohm, 100V, 250ppm | 1029 |
|
$0.2860 / $0.6600 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 33 Ohm, 100V, 250ppm | 420 |
|
$0.4290 / $0.8580 | Buy Now |
|
Master Electronics | Res Thick Film NET 33 Ohm 1 Ohm 0.75W(3/4W) ±250ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole | 0 |
|
$1.4300 / $2.9900 | Buy Now |
Part Details for 4306R-102-330
4306R-102-330 CAD Models
4306R-102-330 Part Data Attributes
|
4306R-102-330
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-102-330
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 33ohm, 100V, 250ppm/Cel, Through Hole Mount, 5808, SIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 4300R | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |