Part Details for 4306R-104-121/201 by Bourns Inc
Overview of 4306R-104-121/201 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306R-104-121/201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306R-104-121/201-ND
|
DigiKey | RES NETWORK 8 RES MULT OHM 6SIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4306R-104-121/201
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 120 Ohm/200 Ohm 2% 0.75 W 100 ppm/°C Dual Terminator 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306R-104-121/201) RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4306R104121/201
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | S6-R120/200 | 1471 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | S6-R120/200 | 11200 |
|
$0.5250 / $1.7500 | Buy Now |
DISTI #
4306R-104-121/201
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 120 Ohm/200 Ohm 2% 0.75 W 100 ppm/°C Dual Terminator 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306R-104-121/201) RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Container: Tube | 0 |
|
RFQ | |
DISTI #
4306R-104-121/201
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 120 Ohm/200 Ohm 2% 0.75 W 100 ppm/°C Dual Terminator 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306R-104-121/201) RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Container: Tube | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2353 |
|
RFQ |