There are no models available for this part yet.
Overview of 4308H-101-102LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Price & Stock for 4308H-101-102LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K8828
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4308H-101-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0700 | Buy Now | |
DISTI #
4308H-101-102LF-ND
|
DigiKey | RES ARRAY 7 RES 1K OHM 8SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7044 | Buy Now | |
DISTI #
4308H-101-102LF
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.6W ?100ppm/?C BUS Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308H-101-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6875 / $1.9170 | Buy Now | |
DISTI #
652-4308H-101-102LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 1K 2% RoHS: Compliant | 0 |
|
$1.6800 / $1.7000 | Order Now | |
DISTI #
73589566
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308H-101-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now | ||
Master Electronics | Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
CAD Models for 4308H-101-102LF by Bourns Inc
Part Data Attributes for 4308H-101-102LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Molded
|
Element Power Dissipation
|
0.3 W
|
First Element Resistance
|
1000 Ω
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
7
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
19.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
7808
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|