There are no models available for this part yet.
Overview of 4308H-101-162 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95264-308HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, Spreaded Legs 7.62mm (0.300in), Selected Loaded, 14 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 4308H-101-162 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4308H-101-162
|
Avnet Americas | 4300H Series Thick Film High Profile Resistor Array 1.6K Ohm 2% 1.6W 100 ppm/?C Bussed 8-Pin SIP Through Hole - Rail/Tube (Alt: 4308H-101-162) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | ||
DISTI #
652-4308H-101-1.6K
|
Mouser Electronics | Resistor Networks & Arrays 1.6K 8pin Bussed RoHS: Not Compliant | 0 |
|
Order Now |