Part Details for 4308H-101-472LF by Bourns Inc
Overview of 4308H-101-472LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308H-101-472LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8834
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4308H-101-472LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0700 | Buy Now |
DISTI #
4308H-101-472LF-ND
|
DigiKey | RES ARRAY 7 RES 4.7K OHM 8SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7044 | Buy Now |
DISTI #
4308H-101-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.6 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4308H-101-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6875 / $1.9170 | Buy Now |
DISTI #
652-4308H-101-472LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 4.7K 2% RoHS: Compliant | 0 |
|
$1.7000 / $1.7300 | Order Now |
DISTI #
73589580
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308H-101-472LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
DISTI #
4308H-101-472LF
|
Avnet Abacus | Resistor, Network, 4.7 kOhm, � 2%, 1.6 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4308H-101-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
Part Details for 4308H-101-472LF
4308H-101-472LF CAD Models
4308H-101-472LF Part Data Attributes
|
4308H-101-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308H-101-472LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 19.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |