Part Details for 4308H-101-750 by Bourns Inc
Overview of 4308H-101-750 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308H-101-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4308H-101-750-ND
|
DigiKey | RES ARRAY 7 RES 75 OHM 8SIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4308H-101-750
|
Avnet Americas | 4300H Series Thick Film High Profile Resistor Array 75Ohm 2% 1.6W 100 ppm/°C Bussed 8-Pin SIP Through Hole - Rail/Tube (Alt: 4308H-101-750) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4308H-101-750
|
Mouser Electronics | Resistor Networks & Arrays 75ohm 8pin Bussed RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for 4308H-101-750
4308H-101-750 CAD Models
4308H-101-750 Part Data Attributes
|
4308H-101-750
Bourns Inc
Buy Now
|
Compare Parts:
4308H-101-750
Bourns Inc
|
Samacsys Manufacturer | Bourns |