Part Details for 4308H-101-751LF by Bourns Inc
Overview of 4308H-101-751LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308H-101-751LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8838
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4308H-101-751LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0700 | Buy Now |
DISTI #
4308H-101-751LF-ND
|
DigiKey | RES ARRAY 7 RES 750 OHM 8SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7044 | Buy Now |
DISTI #
4308H-101-751LF
|
Avnet Americas | Res Thick Film NET 750 Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308H-101-751LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6875 / $1.9170 | Buy Now |
DISTI #
652-4308H-101-751LF
|
Mouser Electronics | Resistor Networks & Arrays 750 OHMS 2% RoHS: Compliant | 0 |
|
$1.6800 / $1.7000 | Order Now |
DISTI #
73589588
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308H-101-751LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 750 Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
|
Master Electronics | Res Thick Film NET 750 Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
Part Details for 4308H-101-751LF
4308H-101-751LF CAD Models
4308H-101-751LF Part Data Attributes
|
4308H-101-751LF
Bourns Inc
Buy Now
|
Compare Parts:
4308H-101-751LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |