Part Details for 4308H-102-101LF by Bourns Inc
Overview of 4308H-102-101LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 4308H-102-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8840
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4308H-102-101LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0700 | Buy Now |
DISTI #
4308H-102-101LF-ND
|
DigiKey | RES ARRAY 4 RES 100 OHM 8SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7044 | Buy Now |
DISTI #
4308H-102-101LF
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 1.6 W, 8 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4308H-102-101LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6875 / $1.9170 | Buy Now |
DISTI #
652-4308H-102-101LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 100uH 2% RoHS: Compliant | 0 |
|
$1.7000 / $1.7300 | Order Now |
DISTI #
73589592
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308H-102-101LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.6800 / $4.5900 | Buy Now |
DISTI #
4308H-102-101LF
|
Avnet Abacus | Resistor, Network, 100 Ohm, � 2%, 1.6 W, 8 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film (Alt: 4308H-102-101LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 100 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.6800 / $4.5900 | Buy Now |
Part Details for 4308H-102-101LF
4308H-102-101LF CAD Models
4308H-102-101LF Part Data Attributes
|
4308H-102-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308H-102-101LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 7808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.5 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 19.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4308H-102-101LF
This table gives cross-reference parts and alternative options found for 4308H-102-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308H-102-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4308H-102-101 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP | Bourns Inc | 4308H-102-101LF vs 4308H-102-101 |