Part Details for 4308H-102-502 by Bourns Inc
Overview of 4308H-102-502 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95264-308HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, Spreaded Legs 7.62mm (0.300in), Selected Loaded, 14 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 4308H-102-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4308H-102-502-ND
|
DigiKey | RES ARRAY 4 RES 5K OHM 8SIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4308H-102-502
|
Avnet Americas | 4300H Series Thick Film High Profile Resistor Array 5K Ohm 2% 1.6W 100 ppm/°C ISOL 8-Pin SIP Through Hole - Rail/Tube (Alt: 4308H-102-502) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4308H-102-5K
|
Mouser Electronics | Resistor Networks & Arrays 5K 8pin Isolated RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.9800 / $1.9600 | Buy Now |