Part Details for 4308M-102-271LF by Bourns Inc
Overview of 4308M-102-271LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308M-102-271LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film NET 270 Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 4308M-102-271LF
4308M-102-271LF CAD Models
4308M-102-271LF Part Data Attributes
|
4308M-102-271LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308M-102-271LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Molded | |
Element Power Dissipation | 0.4 W | |
First Element Resistance | 270 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 4300M | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 4300M | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4308M-102-271LF
This table gives cross-reference parts and alternative options found for 4308M-102-271LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308M-102-271LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4308M-102-271 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP | Bourns Inc | 4308M-102-271LF vs 4308M-102-271 |