Part Details for 4308M-102-362LF by Bourns Inc
Overview of 4308M-102-362LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308M-102-362LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8906
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4308M-102-362LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.0800 | Buy Now |
DISTI #
4308M-102-362LF-ND
|
DigiKey | RES ARRAY 4 RES 3.6K OHM 8SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7170 | Buy Now |
DISTI #
4308M-102-362LF
|
Avnet Americas | Res Thick Film NET 3.6K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308M-102-362LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $1.9312 | Buy Now |
DISTI #
652-4308M-102-362LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 3.6K 2% RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
DISTI #
73589736
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308M-102-362LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3.6K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6900 / $4.6200 | Buy Now |
|
Master Electronics | Res Thick Film NET 3.6K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6900 / $4.6200 | Buy Now |