Part Details for 4308R-101-102 by Bourns Inc
Overview of 4308R-101-102 by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308R-101-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4308R-1-102-ND
|
DigiKey | RES ARRAY 7 RES 1K OHM 8SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4897 | Buy Now |
DISTI #
4308R-101-102
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308R-101-102) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4750 / $1.6756 | Buy Now |
DISTI #
652-4308R-101-1K
|
Mouser Electronics | Resistor Networks & Arrays 1K 8Pin Bussed RoHS: Not Compliant | 0 |
|
$1.5100 / $3.3400 | Order Now |
DISTI #
73589768
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-101-102 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole | Alternative Product Available |
|
$1.4600 / $3.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1796 |
|
$0.1680 / $0.6000 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 100V, 2±%, 100ppm | 12163 |
|
$0.2254 / $0.6900 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 100V, 2±%, 100ppm | 16 |
|
$0.5844 / $0.7305 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 100V, 2±%, 100ppm | 44 |
|
$0.4500 / $0.7500 | Buy Now |
Part Details for 4308R-101-102
4308R-101-102 CAD Models
4308R-101-102 Part Data Attributes:
|
4308R-101-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-101-102
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 4300R | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4308R-101-102
This table gives cross-reference parts and alternative options found for 4308R-101-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308R-101-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608X-AP1-102 | RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4308R-101-102 vs 4608X-AP1-102 |