Part Details for 4308R-101-104LF by Bourns Inc
Overview of 4308R-101-104LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61730-104LF | Amphenol Communications Solutions | 61730-104LF-USB SOCKET CONNECTOR LF | |
4308RV-115XGBD | Coilcraft Inc | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT |
Price & Stock for 4308R-101-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8924
|
Newark | Resistor, Bussed Resistor Network 7, 100Kohm, 2%, Sip, Resistance:100Kohm, Network Circuit Type:Bussed, No. Of Resistors:7Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4308R-101-104LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
4308R-1-104LF-ND
|
DigiKey | RES ARRAY 7 RES 100K OHM 8SIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1617 In Stock |
|
$0.6762 / $1.8900 | Buy Now |
DISTI #
4308R-101-104LF
|
Avnet Americas | Resistor, Network, 100 kOhm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4308R-101-104LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3750 / $1.5620 | Buy Now |
DISTI #
652-4308R-1LF-100K
|
Mouser Electronics | Resistor Networks & Arrays 100K 8Pin Bussed RoHS: Compliant | 1963 |
|
$1.3500 / $1.3600 | Buy Now |
DISTI #
70154924
|
RS | Resistor, Thk Filmmolded SIP,100 Kilohms, 2%,100V,1W @ 70DegC, Bussed | Bourns 4308R-101-104LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant |
1651 In Stock |
|
$1.3600 / $2.0100 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT | 2055 |
|
$0.5096 / $1.3000 | Buy Now |
DISTI #
4308R-101-104LF
|
TTI | Resistor Networks & Arrays 100K 8Pin Bussed pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 175 In Stock |
|
$1.3800 / $1.4700 | Buy Now |
DISTI #
4308R-101-104LF
|
Avnet Abacus | Resistor, Network, 100 kOhm, � 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4308R-101-104LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant |
1651 In Stock |
|
$1.3600 / $2.0100 | Buy Now |
Part Details for 4308R-101-104LF
4308R-101-104LF CAD Models
4308R-101-104LF Part Data Attributes
|
4308R-101-104LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-101-104LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-8, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4308R-101-104LF
This table gives cross-reference parts and alternative options found for 4308R-101-104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308R-101-104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC08A01100KGPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4308R-101-104LF vs CSC08A01100KGPA |
77081104 | Array/Network Resistor, Bussed, Cermet, 1.32W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP | CTS Corporation | 4308R-101-104LF vs 77081104 |
CSC08A01100KGEJ | RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4308R-101-104LF vs CSC08A01100KGEJ |
CSC08A01100KGDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP | Vishay Intertechnologies | 4308R-101-104LF vs CSC08A01100KGDA |
CSC08A01100KGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4308R-101-104LF vs CSC08A01100KGEJ |