Part Details for 4308R-101-471LF by Bourns Inc
Overview of 4308R-101-471LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4308RV-115XGBD | Coilcraft Inc | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
4308RV-245XJBD | Coilcraft Inc | General Purpose Inductor, 2380uH, 5%, 1 Element, Ferrite-Core, SMD |
Price & Stock for 4308R-101-471LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8960
|
Newark | Resistor Network, Bussed, 7 Resistor, 470 Ohm, 2%, Sip, Resistance:470Ohm, Network Circuit Type:Bussed, No. Of Resistors:7Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4308R-101-471LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
4308R-1-471LF-ND
|
DigiKey | RES ARRAY 7 RES 470 OHM 8SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3887 | Buy Now |
DISTI #
4308R-101-471LF
|
Avnet Americas | Resistor, Network, 470 Ohm, ? 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4308R-101-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3750 / $1.5620 | Buy Now |
DISTI #
652-4308R-1LF-470
|
Mouser Electronics | Resistor Networks & Arrays 470 ohm 8Pin Bussed RoHS: Compliant | 0 |
|
$1.3800 / $1.4100 | Order Now |
DISTI #
73589839
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-101-471LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.3700 / $2.8600 | Buy Now |
|
Bristol Electronics | 2975 |
|
RFQ | ||
|
Quest Components | 2380 |
|
$0.3108 / $0.8880 | Buy Now | |
DISTI #
4308R-101-471LF
|
Avnet Abacus | Resistor, Network, 470 Ohm, � 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4308R-101-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600252717
|
Chip1Stop | Res Thick Film NET 470 Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 13 |
|
$1.3887 | Buy Now |
Part Details for 4308R-101-471LF
4308R-101-471LF CAD Models
4308R-101-471LF Part Data Attributes
|
4308R-101-471LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-101-471LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 7808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |