Part Details for 4308R-102-102LF. by Bourns Inc
Overview of 4308R-102-102LF. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308R-102-102LF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9444
|
Newark | Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:300Mw, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4308R-102-102LF. Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1.4500 / $1.6800 | Buy Now |