Part Details for 4308R-104-810/131L by Bourns Inc
Overview of 4308R-104-810/131L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308R-104-810/131L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9072
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4308R-104-810/131L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7900 | Buy Now |
DISTI #
4308R-104-810/131L-ND
|
DigiKey | RES NETWORK 12 RES MULT OHM 8SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4771 | Buy Now |
DISTI #
4308R-104-810/131L
|
Avnet Americas | Res Thick Film NET 81 Ohm/130 Ohm 2 Ohm/2% 1W ±100ppm/°C TERM Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308R-104-810/131L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4625 / $1.6614 | Buy Now |
DISTI #
652-4308R104810/131L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
$1.4600 / $1.4700 | Order Now |
DISTI #
73590038
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-104-810/131L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 81 Ohm/130 Ohm 2 Ohm/2% 1W ±100ppm/°C TERM Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |
|
Master Electronics | Res Thick Film NET 81 Ohm/130 Ohm 2 Ohm/2% 1W ±100ppm/°C TERM Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |