There are no models available for this part yet.
Overview of 4308R-104-820/131L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4308RV-115XGBD | Coilcraft Inc | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
4308RV-245XJBD | Coilcraft Inc | General Purpose Inductor, 2380uH, 5%, 1 Element, Ferrite-Core, SMD |
Price & Stock for 4308R-104-820/131L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K9073
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4308R-104-820/131L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7900 | Buy Now | |
DISTI #
4308R-104-820/131L-ND
|
DigiKey | RES NETWORK 12 RES MULT OHM 8SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4771 | Buy Now | |
DISTI #
4308R-104-820/131L
|
Avnet Americas | Res Thick Film NET 82 Ohm/130 Ohm 2 Ohm/2% 1W ?100ppm/?C TERM Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308R-104-820/131L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4625 / $1.6614 | Buy Now | |
DISTI #
652-4308R104820/131L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
$1.4600 / $1.4700 | Order Now | |
DISTI #
73590040
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-104-820/131L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 82 Ohm/130 Ohm 2 Ohm/2% 1W ±100ppm/°C TERM Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now | ||
Master Electronics | Res Thick Film NET 82 Ohm/130 Ohm 2 Ohm/2% 1W ±100ppm/°C TERM Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |