-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808, SIP-9, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9878
|
Newark | Resistor Network, 2K2, Resistance:2.2Kohm, Product Range:4300R Series, No. Of Elements:8Elements, Network Circuit Type:Bussed, Resistor Case Style:Sip, No. Of Pins:9Pins, Voltage Rating:100V, Power Rating Per Element:200Mw, Rohs Compliant: Yes |Bourns 4309R-101-222LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$1.4500 / $1.9000 | Buy Now |
DISTI #
4309R-101-222LF-ND
|
DigiKey | RES ARRAY 8 RES 2.2K OHM 9SIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3086 In Stock |
|
$1.3750 / $3.1100 | Buy Now |
DISTI #
4309R-101-222LF
|
Avnet Americas | Resistor, Network, 2.2 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4309R-101-222LF) RoHS: Compliant Min Qty: 2002 Package Multiple: 22 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3750 / $1.5620 | Buy Now |
DISTI #
652-4309R-1LF-2.2K
|
Mouser Electronics | Resistor Networks & Arrays 9pin 2.2Kohms Bussed Low Profile RoHS: Compliant | 1254 |
|
$1.3700 / $3.1100 | Buy Now |
DISTI #
71279046
|
RS | Thick Film Resistor Network, 9Pin 2.2Kohms Bussed Low Profile | Bourns 4309R-101-222LF RoHS: Not Compliant Min Qty: 2002 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 2.2K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
4309R-101-222LF
|
Avnet Abacus | Resistor, Network, 2.2 kOhm, � 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4309R-101-222LF) RoHS: Compliant Min Qty: 2002 Package Multiple: 22 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 2.2K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.3700 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4309R-101-222LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4309R-101-222LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808, SIP-9, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-9, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |