Part Details for 4309R-101-391 by Bourns Inc
Overview of 4309R-101-391 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4309R-101-391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6803
|
Newark | Resistor Network, thick Film,390Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8808-Case Rohs Compliant: No |Bourns 4309R-101-391 RoHS: Not Compliant Min Qty: 2002 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7300 | Buy Now |
DISTI #
4309R-101-391-ND
|
DigiKey | RES ARRAY 8 RES 390 OHM 9SIP Min Qty: 2002 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4266 | Buy Now |
DISTI #
4309R-101-391
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 390Ohm 2% 1.13W 100 ppm/°C Bussed 9-Pin SIP Through Hole - Rail/Tube (Alt: 4309R-101-391) RoHS: Not Compliant Min Qty: 2002 Package Multiple: 22 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
652-4309R-101-390
|
Mouser Electronics | Resistor Networks & Arrays 10pin 390 OHMS Bussed Low Profile RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590089
|
RS | RNET - THK FILM MOLD SIP | Bourns 4309R-101-391 RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 390 Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole | 0 |
|
$1.4000 / $2.9400 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 390 Ohm, 100V, 2±%, 100ppm | 9 |
|
$0.5940 / $0.6750 | Buy Now |
|
Master Electronics | Res Thick Film NET 390 Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole | 0 |
|
$1.4000 / $2.9400 | Buy Now |
Part Details for 4309R-101-391
4309R-101-391 CAD Models
4309R-101-391 Part Data Attributes
|
4309R-101-391
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4309R-101-391
Bourns Inc
RESISTOR, NETWORK, FILM, BUSSED, 1.13W, THROUGH HOLE MOUNT, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 390 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4309R-101-391
This table gives cross-reference parts and alternative options found for 4309R-101-391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4309R-101-391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4309R-101-391LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808, SIP-9, ROHS COMPLIANT | Bourns Inc | 4309R-101-391 vs 4309R-101-391LF |