Part Details for 4309R-101-471 by Bourns Inc
Overview of 4309R-101-471 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4309R-101-471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6805
|
Newark | Resistor, Bussed Resistor Network, 8, 470 Ohm, 0.02, Sip, Resistance:470Ohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Networkrohs Compliant: No |Bourns 4309R-101-471 RoHS: Not Compliant Min Qty: 2002 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7300 | Buy Now |
DISTI #
4309R-101-471-ND
|
DigiKey | RES ARRAY 8 RES 470 OHM 9SIP Min Qty: 2002 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4266 | Buy Now |
DISTI #
4309R-101-471
|
Avnet Americas | Res Thick Film NET 470 Ohm 2% 1.13W ?100ppm/?C BUS Molded 9-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4309R-101-471) RoHS: Not Compliant Min Qty: 2002 Package Multiple: 22 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
652-4309R-101-470
|
Mouser Electronics | Resistor Networks & Arrays 10pin 470 OHMS Bussed Low Profile RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590094
|
RS | RNET - THK FILM MOLD SIP | Bourns 4309R-101-471 RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 470 Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole |
1958 Partner Stock |
|
$1.5000 / $2.5700 | Buy Now |
DISTI #
76444317
|
Verical | Res Thick Film NET 470 Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 | Americas - 1958 |
|
$0.7400 / $0.7800 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.13 W, THROUGH HOLE MOUNT | 1297 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.13 W, THROUGH HOLE MOUNT | 68 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
C1S134602248514
|
Chip1Stop | Resistor Networks and Arrays | 1958 |
|
$0.8170 / $0.9190 | Buy Now |
Part Details for 4309R-101-471
4309R-101-471 CAD Models
4309R-101-471 Part Data Attributes
|
4309R-101-471
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4309R-101-471
Bourns Inc
RESISTOR, NETWORK, FILM, BUSSED, 1.13W, THROUGH HOLE MOUNT, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |