Part Details for 430P105X9200 by Cornell Dubilier Electronics Inc
Overview of 430P105X9200 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430P105X9200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
430P105X9200-ND
|
DigiKey | CAP FILM AXIAL Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-430P105X9200
|
Mouser Electronics | Film Capacitors 1uF 10% 200V RoHS: Compliant | 0 |
|
$2.6300 / $2.6800 | Order Now |
DISTI #
430P105X9200
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |