Part Details for 431-0500 by Deltron / DEM Manufacturing
Overview of 431-0500 by Deltron / DEM Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 431-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6854
|
Newark | Connector, Rca/Phono, Jack, 2Pos, No. Of Contacts:2Contacts, Gender:Jack, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Connector Colour:Red, External Diameter:-, Product Range:431 Series, Colour:Red Rohs Compliant: Yes |Deltron Components 431-0500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.4400 | Buy Now |
DISTI #
164-4315
|
Mouser Electronics | RCA Phono Connectors NICKEL RED RoHS: Compliant | 11 |
|
$0.9670 / $1.9600 | Buy Now |