Part Details for 431-116J-52S by Amphenol RF
Overview of 431-116J-52S by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 431-116J-52S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9820
|
Newark | Rf Coaxial, 4.3/10, Jack, 50 Ohm, Flange, Connector Type:4.3/10 Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 431-116J-52S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9300 / $28.0800 | Buy Now |
DISTI #
07AK0962
|
Newark | Coaxial Connectors 4-Hole Flange Recpt Solder Cup Rohs Compliant: Yes |Amphenol Rf 431-116J-52S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0800 / $35.3100 | Buy Now |
DISTI #
2266-431-116J-52S-ND
|
DigiKey | CONN 4.3/10 RCPT STR 50OHM SOLDR Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$26.1100 / $27.1200 | Buy Now |
DISTI #
ARF2532-ND
|
DigiKey | CONN 4.3/10 RCPT STR 50OHM SOLDR Min Qty: 3 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.2700 | Buy Now |
DISTI #
71634784
|
RS | 4.3-10 Straight Jack, Low PIM, 4-Hole Flange Receptacle, Solder Cup, 50 Ohm | Amphenol RF 431-116J-52S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9400 / $38.2200 | RFQ |
DISTI #
AMR431-116J-52S
|
Heilind Electronics | RF CONN, 4.3/10 , LOW PIM, 4H FLG RCPT, SOLDER CUP, 50 OHM | Americas - 0 in Stock |
|
$26.7188 / $29.6191 | Buy Now |
|
Onlinecomponents.com | RF Connector 4.3-10 Straight Jack Low PIM 4-Hole Flange Receptacle Solder Cup 50 Ohm RoHS: Compliant |
16 Partner Stock 1 Factory Stock |
|
$21.6800 / $31.4400 | Buy Now |
DISTI #
AMR431-116J-52S
|
Interstate Connecting Components | RF CONN, 4.3/10 , LOW PIM, 4H FLG RCPT, SOLDER CUP, 50 OHM | 0 |
|
$26.7188 / $29.6191 | Buy Now |
DISTI #
Amphenol RF 431-116J-52S
|
PEI Genesis | RF Connector | 16 |
|
Buy Now | |
DISTI #
2674636
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.4275 | Buy Now |