-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2508
|
Newark | 4.3-10 Straight Clamp Plug 1/2-In Helical Corrugated 50 Ohm Ip67 |Amphenol Rf 431-126P-52S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5500 / $17.7300 | Buy Now |
DISTI #
ARF2567-ND
|
DigiKey | CONN 4.3/10 PLUG STR 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
54 In Stock |
|
$12.7480 / $13.4000 | Buy Now |
DISTI #
71634791
|
RS | 4.3-10 Straight Plug for 1/2" Helical Corrugated Cable, Low PIM, 50 Ohm | Amphenol RF 431-126P-52S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7100 / $24.1600 | RFQ |
DISTI #
AMR431-126P-52S
|
Heilind Electronics | RF CONNECTOR, 4.3-10 STRAIGHT | Americas - 0 in Stock |
|
$17.8906 / $18.4688 | Buy Now |
|
Onlinecomponents.com | RF Connector 4.3-10 Straight Plug for 1/2" Helical Corrugated Cable Low PIM 50 Ohm RoHS: Compliant | 0 |
|
$14.6700 / $33.8000 | Buy Now |
DISTI #
431-126P-52S
|
TME | Connector: 4.3-10, male, for cable, straight, plug, 50Ω, IP67, clamp Min Qty: 1 | 0 |
|
$16.8100 / $24.0100 | RFQ |
DISTI #
AMR431-126P-52S
|
Interstate Connecting Components | RF CONNECTOR, 4.3-10 STRAIGHT | 0 |
|
$17.8906 / $18.4688 | Buy Now |
DISTI #
57215.1
|
TestEquity LLC | Amphenol RF 431-126P-52S RF Connector, 4.3-10 Straight, Clamp, Plug, 1/2" Helical Corrugated, Low Pim, 50 Ohm | 0 |
|
$21.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy