-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9828
|
Newark | Rf Coaxial, 4.3/10, Jack, 50 Ohm, Flange, Connector Type:4.3/10 Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 431-131J-52S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5300 / $21.2900 | Buy Now |
DISTI #
ARF2540-ND
|
DigiKey | CONN 4.3/10 JCK STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.6507 / $24.5500 | Buy Now |
DISTI #
V99:2348_16920456
|
Arrow Electronics | Conn 4.3/10 0Hz to 6GHz 50Ohm Solder ST Flange Mount F Silver Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1747 | Americas - 3 |
|
$3.0410 / $12.0260 | Buy Now |
DISTI #
71634796
|
RS | 4.3-10 Straight Jack, Low PIM, 4-Hole Flange Receptacle, Post Contact, 50 Ohm | Amphenol RF 431-131J-52S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0500 / $25.6000 | RFQ |
DISTI #
AMR431-131J-52S
|
Heilind Electronics | RF CONN, 4.3/10 , LOW PIM, 4H FLG RCPT, POST CONTACT, 50 OHM | Americas - 0 in Stock |
|
$17.1250 / $19.8731 | Buy Now |
|
Onlinecomponents.com | RF Connector 4.3-10 Straight Jack Low PIM 4-Hole Flange Receptacle Post Contact 50 Ohm RoHS: Compliant | 0 |
|
$16.9500 / $26.4900 | Buy Now |
DISTI #
431-131J-52S
|
TME | Connector: 4.3-10, female, flange (4 holes),for panel mounting Min Qty: 1 | 0 |
|
$17.9500 / $25.6500 | RFQ |
DISTI #
AMR431-131J-52S
|
Interstate Connecting Components | RF CONN, 4.3/10 , LOW PIM, 4H FLG RCPT, POST CONTACT, 50 OHM | 0 |
|
$17.1250 / $19.8731 | Buy Now |
DISTI #
2674644
|
element14 Asia-Pacific | RF COAXIAL, 4.3/10, JACK, 50 OHM, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.3734 / $24.4345 | Buy Now |
DISTI #
2674644
|
Farnell | RF COAXIAL, 4.3/10, JACK, 50 OHM, FLANGE RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$16.2009 / $23.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy