Part Details for 431-431-005L999 by Diamond SA
Overview of 431-431-005L999 by Diamond SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 431-431-005L999
431-431-005L999 CAD Models
431-431-005L999 Part Data Attributes
|
431-431-005L999
Diamond SA
Buy Now
Datasheet
|
Compare Parts:
431-431-005L999
Diamond SA
Fiber Optic Connector, 50/125um, Multi Mode, Simplex,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIAMOND SA | |
Reach Compliance Code | compliant | |
Additional Feature | E-2000, DUAL END CONNECTOR, LENGTH IN METERS UP TO 999, POLARIZED | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY |