Part Details for 431.375NR by Littelfuse Inc
Overview of 431.375NR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 431.375NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
Buy Now |
Part Details for 431.375NR
431.375NR CAD Models
431.375NR Part Data Attributes
|
431.375NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
431.375NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.375A, 32VAC, 32VDC, 50A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.79 mm | |
Body Height | 0.46 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 431.375NR
This table gives cross-reference parts and alternative options found for 431.375NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 431.375NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
431.375 | Electric Fuse, Very Fast Blow, 0.375A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603, | Littelfuse Inc | 431.375NR vs 431.375 |
0434.375NR | Electric Fuse, Very Fast Blow, 0.375A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 0603, | Littelfuse Inc | 431.375NR vs 0434.375NR |
0434.375 | Electric Fuse, Very Fast Blow, 0.375A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 431.375NR vs 0434.375 |