4310.0006
Description: Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, ROHS COMPLIANT

Overview of 4310.0006 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
4310LC-352 Coilcraft Inc Wideband bias choke, RoHS, halogen-free
4310LC-352KE Coilcraft Inc Wideband bias choke, RoHS, halogen-free
4310LC-132KEB Coilcraft Inc General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 4310.0006 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 23M1737
Newark 0104 Appliance Outlet For Cable 16A 70 C |Schurter 4310.0006 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 4310.0006
Avnet Abacus SRT4310.0006 (Alt: 4310.0006) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Abacus - 0
Buy Now

CAD Models for 4310.0006 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4310.0006 by Schurter Electronic Components

4310.0006
Schurter Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARDS: IEC/EN 60320-1, UL 498, UL 94V-0, CSA C22.2, VDE
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Mains Connector Rating
16/21A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
CABLE
Option
GENERAL PURPOSE
Termination Type
SCREW
Total Number of Contacts
3
Want to compare parts?
  1. 4310.0006
    Schurter Electronic Components
    Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, ROHS COMPLIANT
    VS

Related Parts for 4310.0006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4310.0006 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4310.0006 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 4310.0006 would you like to use for your alert(s)?
  • Please alert me when 4310.0006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4310.0006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4310.0006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4310.0006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4310.0006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4310.0006 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: