Part Details for 4310.0012 by Schurter Electronic Components
Overview of 4310.0012 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-352 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-352KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 4310.0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310.0012
|
Avnet Abacus | PG07/appliaCeCouplers 0169 INLET 10A 120C *0169x8880a3 (Alt: 4310.0012) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |