Part Details for 4310.0014 by Schurter Electronic Components
Overview of 4310.0014 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 4310.0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310.0014
|
Avnet Abacus | PG07/appliaCeCouplers 1611 INLET FORCABLE 16A 7 *1611xaaa0a81 (Alt: 4310.0014) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 4310.0014
4310.0014 CAD Models
4310.0014 Part Data Attributes
|
4310.0014
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4310.0014
Schurter Electronic Components
Mains Power Connector, 16/21A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2, UL 498, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 16/21A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for 4310.0014
This table gives cross-reference parts and alternative options found for 4310.0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310.0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4310.0008 | Mains Power Connector, 16/21A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0014 vs 4310.0008 |
4310.0009 | Mains Power Connector, 16/21A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0014 vs 4310.0009 |
4310.0015 | Mains Power Connector, 16/21A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0014 vs 4310.0015 |