There are no models available for this part yet.
Overview of 4310.0018 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-352 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-352KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 4310.0018 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4310.0018
|
Avnet Abacus | PG07/appliaCeCouplers 3017 OUTLET FORCABLE 6A 7 *3017xaa00a81 (Alt: 4310.0018) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
CAD Models for 4310.0018 by Schurter Electronic Components
Part Data Attributes for 4310.0018 by Schurter Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL 94V-0
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
2
|
Alternate Parts for 4310.0018
This table gives cross-reference parts and alternative options found for 4310.0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310.0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4121-A-B-001500 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-A-B-001500 |
4121-A-A-003000 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-A-A-003000 |
4121-B-A-001500 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-B-A-001500 |
4121-A-A-001500 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-A-A-001500 |
4121-A-B-001000 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-A-B-001000 |
4121-B-B-000500 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-B-B-000500 |
4121-A-B-000500 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-A-B-000500 |
4121-B-B-001000 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-B-B-001000 |
4121-B-A-000500 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-B-A-000500 |
4121-B-B-001500 | Mains Power Connector, 6A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4310.0018 vs 4121-B-B-001500 |