-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9255
|
Newark | Resistor, Bussed Resistor Network, 9, 33Kohm, 2%, Sip, Resistance:33Kohm, Network Circuit Type:Bussed, No. Of Resistors:10Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4310R-101-333LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
4310R-1-333LF-ND
|
DigiKey | RES ARRAY 9 RES 33K OHM 10SIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1854 In Stock |
|
$1.6375 / $3.7000 | Buy Now |
DISTI #
4310R-101-333LF
|
Avnet Americas | Resistor, Network, 33 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-101-333LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
652-4310R-1LF-33K
|
Mouser Electronics | Resistor Networks & Arrays 33K 10Pin 2% Bussed RoHS: Compliant | 2232 |
|
$1.6300 / $3.7000 | Buy Now |
DISTI #
71279051
|
RS | Res Thick Film, 33K Ohm 2% 1.25W +/-100ppm/deg.C BUS Molded 10-Pin Thru-Hole | Bourns 4310R-101-333LF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 33K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant |
1635 In Stock |
|
$1.5700 / $2.5600 | Buy Now |
DISTI #
51498947
|
Verical | Res Thick Film NET 33K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Min Qty: 20 Package Multiple: 20 Date Code: 1450 | Americas - 1620 |
|
$2.1578 / $3.2583 | Buy Now |
DISTI #
4310R-101-333LF
|
TTI | Resistor Networks & Arrays 33K 10Pin 2% Bussed pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 1320 In Stock |
|
$1.6700 / $2.7700 | Buy Now |
DISTI #
4310R-101-333LF
|
Avnet Americas | Resistor, Network, 33 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-101-333LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
4310R-101-333LF
|
Avnet Abacus | Resistor, Network, 33 kOhm, � 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4310R-101-333LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4310R-101-333LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-101-333LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-10, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4310R-101-333LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-101-333LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A0133K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4310R-101-333LF vs CSC10A0133K0GEJ |
CSC10A0133K0GEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4310R-101-333LF vs CSC10A0133K0GEJ |
4610X-AP1-333 | RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4310R-101-333LF vs 4610X-AP1-333 |
CSC10A0133K0GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4310R-101-333LF vs CSC10A0133K0GDA |
CSC10A0133K0GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4310R-101-333LF vs CSC10A0133K0GEK |
CSC10A0133K0GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4310R-101-333LF vs CSC10A0133K0GPA |