Part Details for 4310H-101-512LF by Bourns Inc
Overview of 4310H-101-512LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310H-101-512LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9133
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4310H-101-512LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.1800 | Buy Now |
DISTI #
4310H-101-512LF-ND
|
DigiKey | RES ARRAY 9 RES 5.1K OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7928 | Buy Now |
DISTI #
4310H-101-512LF
|
Avnet Americas | Res Thick Film NET 5.1K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310H-101-512LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7750 / $2.0164 | Buy Now |
DISTI #
652-4310H-101-512LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 5.1K 2% RoHS: Compliant | 0 |
|
$1.7700 / $1.7900 | Order Now |
DISTI #
73590164
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310H-101-512LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 5.1K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.7600 / $4.8300 | Buy Now |
DISTI #
4310H-101-512LF
|
Avnet Americas | Res Thick Film NET 5.1K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310H-101-512LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7750 / $2.0164 | Buy Now |
|
Master Electronics | Res Thick Film NET 5.1K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.7600 / $4.8300 | Buy Now |
Part Details for 4310H-101-512LF
4310H-101-512LF CAD Models
4310H-101-512LF Part Data Attributes:
|
4310H-101-512LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310H-101-512LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 5100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |